LED Driver IC 6 Output Switched Capacitor (Charge Pump) Dimming 32mA 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT3636HV3-T2

DigiKey Part Number
2156-CAT3636HV3-T2-488-ND
Manufacturer
Manufacturer Product Number
CAT3636HV3-T2
Description
IC LED DRVR WHITE BCKLGT 16-TQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output Switched Capacitor (Charge Pump) Dimming 32mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT3636HV3-T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Topology
Switched Capacitor (Charge Pump)
Number of Outputs
6
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
32mA
Frequency
600kHz ~ 1.4MHz
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.805
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,63513 €258,35 €
Unit Price without VAT:1,63513 €
Unit Price with VAT:1,94580 €