LED Driver IC 6 Output Switched Capacitor (Charge Pump) Dimming 32mA 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT3626HV4-T2

DigiKey Part Number
CAT3626HV4-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT3626HV4-T2
Description
IC LED DRVR WT/RGB BCKLGT 16TQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output Switched Capacitor (Charge Pump) Dimming 32mA 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CAT3626HV4-T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Switched Capacitor (Charge Pump)
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
7V
Current - Output / Channel
32mA
Frequency
800kHz ~ 1.3MHz
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.664 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.664In Stock
Ships from Rochester Electronics, LLC