
CAT3614HV2-T2 | |
|---|---|
DigiKey Part Number | 2156-CAT3614HV2-T2-488-ND |
Manufacturer | |
Manufacturer Product Number | CAT3614HV2-T2 |
Description | IC LED DRVR WHITE BCKLGT 12-TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Switched Capacitor (Charge Pump) Dimming 31mA 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT3614HV2-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | Switched Capacitor (Charge Pump) | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 31mA | |
Frequency | 800kHz ~ 1.3MHz | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

