LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 150mA (Flash) 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT3612HV2-T2

DigiKey Part Number
CAT3612HV2-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT3612HV2-T2
Description
IC LED DRV RGLTR MULT-STP 12TDFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 150mA (Flash) 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT3612HV2-T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
7V
Current - Output / Channel
150mA (Flash)
Frequency
1MHz
Dimming
Multi-Step
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.676 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.676In Stock
Ships from Rochester Electronics, LLC