
CAT3606HV4-T2 | |
|---|---|
DigiKey Part Number | CAT3606HV4-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT3606HV4-T2 |
Description | IC LED DRVR WHITE BCKLGT 16-TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Switched Capacitor (Charge Pump) Dimming 30mA 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT3606HV4-T2 Models |
Category | Current - Output / Channel 30mA |
Manufacturer onsemi | Frequency 800kHz ~ 1.3MHz |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 16-TQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |

