
CAT3211MUTAG | |
|---|---|
DigiKey Part Number | CAT3211MUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT3211MUTAG |
Description | IC MOTOR DRIVER 2.7V-5.5V 12UQFN |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT3211MUTAG Models |
Category | Current - Output 600mA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 12-UFQFN |
Output Configuration Differential | Supplier Device Package 12-UQFN (1.7x2) |
Interface I2C | Base Product Number |
Applications Haptic Feedback |

