CAT28LV65WI20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 155
Unit Price: 5,01000 €
Datasheet
EEPROM Memory IC 64Kbit Parallel 200 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28LV65WI20

DigiKey Part Number
CAT28LV65WI20-ND
Manufacturer
Manufacturer Product Number
CAT28LV65WI20
Description
IC EEPROM 64KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 200 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT28LV65WI20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tube
Access Time
200 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-SOIC
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28BV64B-20SUMicrochip Technology155AT28BV64B-20SU-ND5,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes