FLASH Memory IC 512Kbit Parallel 120 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28F512L12

DigiKey Part Number
CAT28F512L12-ND
Manufacturer
Manufacturer Product Number
CAT28F512L12
Description
IC FLASH 512KBIT PARALLEL 32DIP
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit Parallel 120 ns 32-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
120ns
Packaging
Tube
Access Time
120 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PDIP
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.