Similar
Similar

Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF020A-55-4I-NHE | Microchip Technology | 180 | SST39SF020A-55-4I-NHE-ND | 2,10000 € | Similar |
| SST39SF020A-70-4I-NHE | Microchip Technology | 407 | SST39SF020A-70-4I-NHE-ND | 2,04000 € | Similar |


