CAT28F020GI-90T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,29281 €
Datasheet

Similar


Microchip Technology
In Stock: 707
Unit Price: 2,23000 €
Datasheet
FLASH Memory IC 2Mbit Parallel 90 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28F020GI-90T

DigiKey Part Number
CAT28F020GI-90T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT28F020GI-90T
Description
IC FLASH 2MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 90 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types