CAT28F010G12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 328
Unit Price: 1,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 696
Unit Price: 1,84000 €
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: 1,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.772
Unit Price: 1,77000 €
Datasheet
FLASH Memory IC 1Mbit Parallel 120 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28F010G12

DigiKey Part Number
CAT28F010G12-ND
Manufacturer
Manufacturer Product Number
CAT28F010G12
Description
IC FLASH 1MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 120 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
120ns
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types