Similar
Similar
Similar
Similar
Similar
Similar

Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tray | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28C64B-15JU | Microchip Technology | 0 | AT28C64B-15JU-ND | 4,67000 € | Similar |
| AT28C64B-15JU-T | Microchip Technology | 1.571 | AT28C64B-15JU-TCT-ND | 5,08000 € | Similar |
| AT28HC64B-12JU | Microchip Technology | 268 | AT28HC64B-12JU-ND | 5,46000 € | Similar |
| AT28HC64B-70JU | Microchip Technology | 101 | AT28HC64B-70JU-ND | 5,67000 € | Similar |
| AT28HC64B-90JU | Microchip Technology | 128 | AT28HC64B-90JU-ND | 5,49000 € | Similar |



