Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT28C256G15 | |
|---|---|
DigiKey Part Number | CAT28C256G15-ND |
Manufacturer | |
Manufacturer Product Number | CAT28C256G15 |
Description | IC EEPROM 256KBIT PAR 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | CAT28C256G15 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28C256-15JU | Microchip Technology | 360 | AT28C256-15JU-ND | 9,68000 € | Similar |
| AT28C256E-15JU | Microchip Technology | 576 | AT28C256E-15JU-ND | 10,34000 € | Similar |
| AT28C256F-15JU | Microchip Technology | 34 | AT28C256F-15JU-ND | 10,34000 € | Similar |
| AT28HC256-12JU | Microchip Technology | 61 | AT28HC256-12JU-ND | 10,34000 € | Similar |
| AT28HC256-70JU | Microchip Technology | 25 | AT28HC256-70JU-ND | 12,24000 € | Similar |




