EEPROM Memory IC 1Mbit SPI 10 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25M01LI-G

DigiKey Part Number
CAT25M01LI-G-ND
Manufacturer
Manufacturer Product Number
CAT25M01LI-G
Description
IC EEPROM 1MBIT SPI 10MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 10 MHz 8-PDIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.463 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.463In Stock
Ships from Rochester Electronics, LLC