
CAT25AM02C8ATR | |
|---|---|
DigiKey Part Number | 488-CAT25AM02C8ATR-ND - Tape & Reel (TR) 488-CAT25AM02C8ATRCT-ND - Cut Tape (CT) 488-CAT25AM02C8ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25AM02C8ATR |
Description | IC EEPROM 2MBIT SPI 5MHZ 8WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-WLCSP (3.12x2.04) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (3.12x2.04) | |
Base Product Number |

