
CAT25512DWFA | |
|---|---|
DigiKey Part Number | 488-CAT25512DWFA-ND |
Manufacturer | |
Manufacturer Product Number | CAT25512DWFA |
Description | MEMORY PRODUCTS |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 20 ns 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 20 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |

