
CAT24C64YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C64YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C64YI-GT3OSCT-ND - Cut Tape (CT) CAT24C64YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64YI-GT3 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C64YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,34570 € | 34,57 € |
| 250 | 0,33556 € | 83,89 € |
| 500 | 0,32794 € | 163,97 € |
| 1.000 | 0,32028 € | 320,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24655 € | 739,65 € |
| 6.000 | 0,24050 € | 1.443,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










