
CAT24C64YI-G | |
|---|---|
DigiKey Part Number | 2156-CAT24C64YI-G-OS-ND |
Manufacturer | |
Manufacturer Product Number | CAT24C64YI-G |
Description | IC EEPROM 64K I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C64YI-G Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,78194 € | 256,60 € |
| Unit Price without VAT: | 1,78194 € |
|---|---|
| Unit Price with VAT: | 2,12051 € |

