
CAT24C64BAC4CTR | |
|---|---|
DigiKey Part Number | 488-CAT24C64BAC4CTR-ND - Tape & Reel (TR) 488-CAT24C64BAC4CTRCT-ND - Cut Tape (CT) 488-CAT24C64BAC4CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64BAC4CTR |
Description | EEPROM SERIAL 64-KB I2C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 400 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 4-WLCSP (0.77x0.77) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,25690 € | 25,69 € |
| 250 | 0,24956 € | 62,39 € |
| 500 | 0,24396 € | 121,98 € |
| 1.000 | 0,23833 € | 238,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18024 € | 901,20 € |
| 10.000 | 0,17580 € | 1.758,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

