
CAT24C512WIGT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24C512WIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C512WIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C512WIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512WIGT3JN |
Description | 512-KB I2C SERIAL EEPROM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,43040 € | 10,76 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,41240 € | 41,24 € |
| 250 | 0,40032 € | 100,08 € |
| 500 | 0,39108 € | 195,54 € |
| 1.000 | 0,38186 € | 381,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31941 € | 958,23 € |
| 6.000 | 0,31152 € | 1.869,12 € |
| 9.000 | 0,30695 € | 2.762,55 € |
| 15.000 | 0,30124 € | 4.518,60 € |
| 21.000 | 0,29752 € | 6.247,92 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











