
CAT24C512C8UTR | |
|---|---|
DigiKey Part Number | 488-CAT24C512C8UTR-ND - Tape & Reel (TR) 488-CAT24C512C8UTRCT-ND - Cut Tape (CT) 488-CAT24C512C8UTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512C8UTR |
Description | IC EEPROM 512KBIT I2C 8WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-WLCSP (1.39x1.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.39x1.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,45960 € | 11,49 € |
| 50 | 0,45000 € | 22,50 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,42728 € | 106,82 € |
| 500 | 0,41744 € | 208,72 € |
| 1.000 | 0,40761 € | 407,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30796 € | 1.539,80 € |
| 10.000 | 0,30028 € | 3.002,80 € |
| 15.000 | 0,29584 € | 4.437,60 € |
| 25.000 | 0,29030 € | 7.257,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











