CAT24C32ZI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.189
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.624
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.252
Unit Price: 0,28000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32ZI-GT3

DigiKey Part Number
CAT24C32ZI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C32ZI-GT3
Description
IC EEPROM 32KBIT I2C 1MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA32AFT-I/MSMicrochip Technology1.189150-24AA32AFT-I/MSCT-ND0,47000 €Similar
24AA32AT-I/MSMicrochip Technology4.62424AA32AT-I/MSCT-ND0,47000 €Similar
M24C32-FDW6TPSTMicroelectronics4.252497-15756-1-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes