CAT24C32LI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 852
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 534
Unit Price: 0,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.756
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.955
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 540
Unit Price: 0,48000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32LI-G

DigiKey Part Number
CAT24C32LI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C32LI-G
Description
IC EEPROM 32KBIT I2C 1MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32LI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.985 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

29.985In Stock
Ships from Rochester Electronics, LLC