EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 5-WLCSP (1.34x0.91)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32C5CTR

DigiKey Part Number
CAT24C32C5CTROSTR-ND - Tape & Reel (TR)
CAT24C32C5CTROSCT-ND - Cut Tape (CT)
CAT24C32C5CTROSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C32C5CTR
Description
IC EEPROM 32KBIT I2C 1MHZ 5WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 5-WLCSP (1.34x0.91)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32C5CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-WLCSP (1.34x0.91)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.760
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,52300 €5,23 €
250,50960 €12,74 €
500,49880 €24,94 €
1000,48800 €48,80 €
2500,47364 €118,41 €
5000,46272 €231,36 €
1.0000,45177 €451,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16840 €842,00 €
10.0000,16426 €1.642,60 €
15.0000,16185 €2.427,75 €
25.0000,15885 €3.971,25 €
35.0000,15690 €5.491,50 €
50.0000,15484 €7.742,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €