
CAT24C32C5CTR | |
|---|---|
DigiKey Part Number | CAT24C32C5CTROSTR-ND - Tape & Reel (TR) CAT24C32C5CTROSCT-ND - Cut Tape (CT) CAT24C32C5CTROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C32C5CTR |
Description | IC EEPROM 32KBIT I2C 1MHZ 5WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 5-WLCSP (1.34x0.91) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C32C5CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (1.34x0.91) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,46060 € | 23,03 € |
| 100 | 0,45070 € | 45,07 € |
| 250 | 0,43736 € | 109,34 € |
| 500 | 0,42722 € | 213,61 € |
| 1.000 | 0,41712 € | 417,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16900 € | 845,00 € |
| 10.000 | 0,16485 € | 1.648,50 € |
| 15.000 | 0,16244 € | 2.436,60 € |
| 25.000 | 0,15943 € | 3.985,75 € |
| 35.000 | 0,15746 € | 5.511,10 € |
| 50.000 | 0,15540 € | 7.770,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

