CAT24C16WI-GT3JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28.914
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 5.930
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43192 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,34030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,50750 €
Datasheet

Similar


Microchip Technology
In Stock: 2.772
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.400
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.440
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.002
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.473
Unit Price: 0,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.340
Unit Price: 1,99000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C16WI-GT3JN

DigiKey Part Number
CAT24C16WI-GT3JNOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C16WI-GT3JN
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C16WI-GT3JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes