


CAT24C16C5ATR | |
|---|---|
DigiKey Part Number | 488-CAT24C16C5ATR-ND - Tape & Reel (TR) 488-CAT24C16C5ATRCT-ND - Cut Tape (CT) 488-CAT24C16C5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16C5ATR |
Description | IC EEPROM 16KBIT I2C 5WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 5-WLCSP (0.86x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16C5ATR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 5-WLCSP (0.86x0.84) |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,19660 € | 19,66 € |
| 250 | 0,19104 € | 47,76 € |
| 500 | 0,18684 € | 93,42 € |
| 1.000 | 0,18258 € | 182,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13815 € | 690,75 € |
| 10.000 | 0,13477 € | 1.347,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

