CAT24C164YI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Similar


Microchip Technology
In Stock: 420
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 7.252
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 972
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 2.473
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.134
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C164YI-G

DigiKey Part Number
CAT24C164YI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C164YI-G
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C164YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.400In Stock
Ships from Rochester Electronics, LLC