CAT24C164WI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43193 €
Datasheet

Similar


Microchip Technology
In Stock: 290
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 995
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43192 €
Datasheet

Similar


Microchip Technology
In Stock: 4.199
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.022
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.034
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 689
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.126
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 67.548
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,50750 €
Datasheet

Similar


Microchip Technology
In Stock: 6.294
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.756
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: 0,33000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C164WI-G

DigiKey Part Number
CAT24C164WI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C164WI-G
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C164WI-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16-E/SNMicrochip Technology024AA16-E/SN-ND0,43193 €Similar
24AA16-I/SNMicrochip Technology29024AA16-I/SN-ND0,31000 €Similar
24AA16H-I/SNMicrochip Technology99524AA16H-I/SN-ND0,31000 €Similar
24AA16T-E/SNMicrochip Technology024AA16T-E/SN-ND0,43192 €Similar
24AA16T-I/SNMicrochip Technology4.19924AA16T-I/SNCT-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types