Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C05VP2I-GT3 | |
|---|---|
DigiKey Part Number | CAT24C05VP2I-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C05VP2I-GT3 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8TDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C05VP2I-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C04HU4I-GT3 | onsemi | 9.162 | CAT24C04HU4I-GT3OSCT-ND | 0,40000 € | Direct |
| 24AA04HT-I/MNY | Microchip Technology | 0 | 24AA04HT-I/MNYTR-ND | 0,34030 € | Similar |
| AT24C04C-MAHM-T | Microchip Technology | 26.126 | AT24C04C-MAHM-TCT-ND | 0,29000 € | Similar |
| BR24T04NUX-WTR | Rohm Semiconductor | 7.645 | BR24T04NUX-WCT-ND | 0,26000 € | Similar |
| FT24C04A-UNR-T | Fremont Micro Devices Ltd | 0 | 1219-1128-2-ND | 0,13958 € | Similar |








