CAT24C03YI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.447
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.537
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 855
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35784 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35784 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31808 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45061 €
Datasheet

Similar


Microchip Technology
In Stock: 800
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 115
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35784 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45061 €
Datasheet

Similar


Microchip Technology
In Stock: 629
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.267
Unit Price: 0,35000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C03YI-G

DigiKey Part Number
CAT24C03YI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C03YI-G
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C03YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.100 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.100In Stock
Ships from Rochester Electronics, LLC