
CAT24C03WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C03WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C03WI-GT3OSCT-ND - Cut Tape (CT) CAT24C03WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C03WI-GT3 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C03WI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22444 € | 673,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,30900 € | 30,90 € |
| 250 | 0,30012 € | 75,03 € |
| 500 | 0,29332 € | 146,66 € |
| 1.000 | 0,28650 € | 286,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28560 € | 7,14 € |
| 50 | 0,27540 € | 13,77 € |
| 100 | 0,26580 € | 26,58 € |
| 250 | 0,25344 € | 63,36 € |
| 500 | 0,24446 € | 122,23 € |
| 1.000 | 0,23583 € | 235,83 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

