Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C03VP2I-GT3 | |
|---|---|
DigiKey Part Number | CAT24C03VP2I-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C03VP2I-GT3 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C03VP2I-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT34C02VP2IGT4A | onsemi | 8.812 | CAT34C02VP2IGT4AOSCT-ND | 0,29000 € | Similar |
| 24AA024HT-I/MNY | Microchip Technology | 5.804 | 24AA024HT-I/MNYCT-ND | 0,35000 € | Similar |
| 24AA024T-I/MC | Microchip Technology | 0 | 24AA024T-I/MC-ND | 0,43192 € | Similar |
| 24AA024T-I/MNY | Microchip Technology | 2.590 | 24AA024T-I/MNYCT-ND | 0,35000 € | Similar |
| 24AA025T-I/MNY | Microchip Technology | 0 | 24AA025T-I/MNYTR-ND | 0,35339 € | Similar |




