Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C02YE-GT3A | |
|---|---|
DigiKey Part Number | CAT24C02YE-GT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C02YE-GT3A |
Description | IC EEPROM 2KBIT 400KHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV24C02YE-GT3 | onsemi | 2.898 | CAV24C02YE-GT3OSCT-ND | 0,42000 € | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | 0,35000 € | Similar |
| 24AA024H-I/ST | Microchip Technology | 0 | 24AA024H-I/ST-ND | 0,35339 € | Similar |
| 24AA024T-I/ST | Microchip Technology | 2.621 | 24AA024T-I/STCT-ND | 0,35000 € | Similar |
| 24AA025-I/ST | Microchip Technology | 0 | 24AA025-I/ST-ND | 0,35339 € | Similar |



