CAT24AA16WI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 29.564
Unit Price: 0,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 320
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,34458 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 4.199
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.432
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.194
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 954
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.144
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 68.529
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.294
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.772
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: 0,42000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24AA16WI-GT3

DigiKey Part Number
CAT24AA16WI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24AA16WI-GT3
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24AA16WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC