CAT24AA02TDI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.629
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.772
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.350
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.760
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.899
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.657
Unit Price: 0,33000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24AA02TDI-GT3

DigiKey Part Number
CAT24AA02TDI-GT3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24AA02TDI-GT3
Description
IC EEPROM 2KBIT I2C TSOT23-5
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT24AA02TDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes