
CAT1641YI-42-G | |
|---|---|
DigiKey Part Number | 2156-CAT1641YI-42-G-488-ND |
Manufacturer | |
Manufacturer Product Number | CAT1641YI-42-G |
Description | IC SUPERVISOR MEMORY 8TSSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active High |
Packaging Bulk | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold 4.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

