Supervisor Open Drain, Push-Pull 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT1232LPZ-GT3

DigiKey Part Number
CAT1232LPZ-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT1232LPZ-GT3
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT1232LPZ-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.322 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.322In Stock
Ships from Rochester Electronics, LLC