Similar
Similar

CAT1027WI-28-GT3 | |
|---|---|
DigiKey Part Number | CAT1027WI-28-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT1027WI-28-GT3 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT1027WI-28-GT3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 130ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.85V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC024H-E/SN | Microchip Technology | 0 | 24LC024H-E/SN-ND | 0,38260 € | Similar |
| 24LC024T-E/SN | Microchip Technology | 0 | 24LC024T-E/SNCT-ND | 0,37000 € | Similar |


