
CAT1026YI-45-GT3 | |
|---|---|
DigiKey Part Number | CAT1026YI-45-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT1026YI-45-GT3 |
Description | IC SUPERVISOR 2 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT1026YI-45-GT3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 130ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-TSSOP |
Voltage - Threshold 4.5V, Adj | Base Product Number |

