BZX85C8V2_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.865
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 190
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04351 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 66.463
Unit Price: 0,09349 €
Datasheet
Zener Diode 8.2 V 1 W ±6% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C8V2_T50A

DigiKey Part Number
BZX85C8V2_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C8V2_T50A
Description
DIODE ZENER 8.2V 1W DO41
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±6% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4738Aonsemi5.8651N4738A-ND0,22000 €Similar
BZV85-C8V2,113Nexperia USA Inc.1901727-4982-1-ND0,25000 €Parametric Equivalent
BZV85-C8V2,133Nexperia USA Inc.0BZV85-C8V2,133-ND0,04351 €Parametric Equivalent
BZV85-C8V2,133Rochester Electronics, LLC66.4632156-BZV85-C8V2,133-954-ND0,09349 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes