Similar
Direct

BZX85C5V6 | |
|---|---|
DigiKey Part Number | BZX85C5V6-ND |
Manufacturer | |
Manufacturer Product Number | BZX85C5V6 |
Description | DIODE ZENER 5.6V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±7% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C5V6 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4734A | onsemi | 15.392 | 1N4734AFS-ND | 0,22000 € | Similar |
| 1N5232B | onsemi | 44.292 | 1N5232B-ND | 0,14000 € | Similar |
| 1N5919BRLG | onsemi | 89.674 | 1N5919BRLGOSCT-ND | 0,51000 € | Similar |
| BZX85C5V6-TAP | Vishay General Semiconductor - Diodes Division | 106.510 | BZX85C5V6-TAPGICT-ND | 0,66000 € | Direct |
| 1N4626-1 | Microchip Technology | 0 | 1N4626-1-ND | 2,30881 € | Similar |








