Similar

Category | Current - Reverse Leakage @ Vr 500 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 115 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4757A | onsemi | 5.414 | 1N4757A-ND | 0,22000 € | Similar |
| 1N3037B-1 | Microchip Technology | 0 | 1N3037B-1-ND | 7,21181 € | Similar |
| 1N5942CG | Microchip Technology | 0 | 150-1N5942CG-ND | 5,92906 € | Similar |
| BZX85C51-TR | Vishay General Semiconductor - Diodes Division | 20.977 | 112-BZX85C51-TRCT-ND | 0,67000 € | Similar |




