BZX85C4V7_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.533
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 19.336
Unit Price: 0,24000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4.657
Unit Price: 0,25000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,75221 €
Datasheet
Zener Diode 4.7 V 1 W ±6% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C4V7_T50A

DigiKey Part Number
BZX85C4V7_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C4V7_T50A
Description
DIODE ZENER 4.7V 1W DO41
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±6% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4732Aonsemi9.5331N4732AFS-ND0,22000 €Similar
1N4732ATRonsemi19.3361N4732AFSCT-ND0,24000 €Similar
BZV85-C4V7,113Nexperia USA Inc.4.6571727-BZV85-C4V7,113CT-ND0,25000 €Direct
BZV85-C4V7,133Nexperia USA Inc.01727-BZV85-C4V7,133CT-ND0,25000 €Direct
1N3825A-1Microchip Technology01N3825A-1-ND5,75221 €Similar
Obsolete
This product is no longer manufactured. View Substitutes