Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 30 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227B | onsemi | 4.908 | 1N5227B-ND | 0,14000 € | Similar |
| 1N5334BRLG | onsemi | 12.536 | 1N5334BRLGOSCT-ND | 0,68000 € | Similar |
| 1N4621-1 | Microchip Technology | 0 | 1N4621-1-ND | 2,30356 € | Similar |
| 1N4729AG | Microchip Technology | 0 | 150-1N4729AG-ND | 2,48678 € | Similar |
| 1N4729AUR | Microchip Technology | 0 | 1N4729AUR-ND | 3,02342 € | Similar |







