BZX85C39_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.289
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 18.962
Unit Price: 0,22000 €
Datasheet
Zener Diode 39 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C39_T50R

DigiKey Part Number
BZX85C39_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C39_T50R
Description
DIODE ZENER 39V 1W DO41
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4754A-T50Aonsemi5.2891N4754A-T50ACT-ND0,25000 €Direct
1N4754Aonsemi18.9621N4754A-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes