BZX85C30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 2.065
Unit Price: 0,28000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 30.381
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,11026 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53018 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09843 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,50955 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,19632 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.866
Unit Price: 0,36000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.775
Unit Price: 0,30000 €
Datasheet
Zener Diode 30 V 1 W ±7% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C30

DigiKey Part Number
BZX85C30-ND
Manufacturer
Manufacturer Product Number
BZX85C30
Description
DIODE ZENER 30V 1W DO41
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±7% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
1 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes