
BZX85C15-T50A | |
|---|---|
DigiKey Part Number | BZX85C15-T50ACT-ND - Cut Tape (CT) BZX85C15-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C15-T50A |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±6% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C15-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09320 € | 9,32 € |
| 500 | 0,06848 € | 34,24 € |
| 1.000 | 0,06048 € | 60,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04656 € | 139,68 € |
| 6.000 | 0,04178 € | 250,68 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

