
BZX85C15-T50A | |
|---|---|
DigiKey Part Number | BZX85C15-T50ACT-ND - Cut Tape (CT) BZX85C15-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C15-T50A |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±6% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C15-T50A Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85C15-T50R | onsemi | 5.400 | BZX85C15-T50RCT-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09200 € | 9,20 € |
| 500 | 0,06764 € | 33,82 € |
| 1.000 | 0,05973 € | 59,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04598 € | 137,94 € |
| 6.000 | 0,04126 € | 247,56 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

