Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84C75LT3G | |
|---|---|
DigiKey Part Number | BZX84C75LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C75LT3G |
Description | DIODE ZENER 75V 250MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C75LT3G Models |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C75LT1G | onsemi | 6.825 | BZX84C75LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZBZX84C75LT1G | onsemi | 6.000 | SZBZX84C75LT1GOSCT-ND | 0,15000 € | Parametric Equivalent |
| BZX84-A75,215 | Nexperia USA Inc. | 1.783 | 1727-5610-1-ND | 0,59000 € | Similar |
| BZX84-B75,215 | Nexperia USA Inc. | 152 | 1727-7371-1-ND | 0,16000 € | Similar |
| BZX84-C75,215 | Nexperia USA Inc. | 0 | 1727-BZX84-C75,215CT-ND | 0,11000 € | Similar |



